Part Details for FP 21/18 by FIBOX
Overview of FP 21/18 by FIBOX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP 21/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C7883
|
Newark | Front Plate, Enclosure, Aluminium, Plate Type:Front, Plate Material:Aluminum, Plate Color:-, For Use With:Fibox Cardmaster Series 213 X 185 X 90Mm, 213 X 185 X 102Mm, 235 X 185 X 119Mm Enclosures, External Depth - Metric:205Mm Rohs Compliant: Yes |Fibox FP 21/18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 / $16.9700 | Buy Now |
DISTI #
2319-FP21/18-ND
|
DigiKey | Aluminum Front Panel, 8.15 x 4.6 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$14.3200 | Buy Now |
DISTI #
77364345
|
Verical | FP 21/18 Min Qty: 7 Package Multiple: 1 | Americas - 15 |
|
$12.5038 | Buy Now |
DISTI #
FP21/18
|
TME | Front panel, aluminium, W: 117mm, L: 205mm, CARDMASTER Min Qty: 1 | 15 |
|
$9.3200 / $10.5700 | Buy Now |