There are no models available for this part yet.
Overview of FP 2236 by Pizzato Elettrica Srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2236CUH#PBF | Analog Devices | 10-B, 25Msps L N 3V ADCs | |
LTC2236CUH#TRPBF | Analog Devices | 10-B, 25Msps L N 3V ADCs | |
DC2236A-B | Analog Devices | LTC3890EUH Demo Board - 16V # |
Price & Stock for FP 2236 by Pizzato Elettrica Srl
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73862022
|
RS | Position switch with adj glass-fibre rod lever | Pizzato USA FP 2236 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.2200 | RFQ |