Part Details for FP000122R0G6200EK by Vishay Intertechnologies
Overview of FP000122R0G6200EK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP000122R0G6200EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP000122R0G6200EK
|
Avnet Abacus | Res Metal Film 22 Ohm 2% 1W �150ppm/�C Conformal Axial Thru-Hole Strip (Alt: FP000122R0G6200EK) RoHS: Compliant Min Qty: 340 Package Multiple: 340 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |