Part Details for FP0001680RF6201EA by Vishay Intertechnologies
Overview of FP0001680RF6201EA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP0001680RF6201EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FP0001680RF6201EA
|
Avnet Abacus | Res Metal Film 680 Ohm 1% 1W �150ppm/�C Conformal AXL Thru-Hole T/R (Alt: FP0001680RF6201EA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |