Part Details for FP000227K0J9251B8 by Vishay Dale
Overview of FP000227K0J9251B8 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP000227K0J9251B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 2 W, 5 %, 150 ppm, 27000 ohm, THROUGH HOLE MOUNT | 250 |
|
Buy Now |