Part Details for FP1211R1-R230-R by Eaton Bussmann
Overview of FP1211R1-R230-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP1211R1-R230-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6654
|
Newark | Ind Fp1211R1 Flatpac 230Nh 68A 2Pads Smt/ T&r |Eaton Bussmann FP1211R1-R230-R Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.8300 | Buy Now |
DISTI #
283-FP1211R1-R230-RTR-ND
|
DigiKey | FIXED IND 230NH Min Qty: 300 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2326 | Buy Now |
|
Onlinecomponents.com |
188 Partner Stock |
|
$0.6300 / $1.1600 | Buy Now | |
DISTI #
000000000005607530
|
Sager | Power Inductors - SMD IND FP1211R1 FlatPac 230nH 68A 2PADs SMT Min Qty: 300 | 0 |
|
$0.9243 / $0.9771 | Buy Now |
|
Master Electronics |
188 Partner Stock |
|
$0.6300 / $1.1600 | Buy Now |