Part Details for FP16562_LISA3-WWW-PIN by LEDIL
Overview of FP16562_LISA3-WWW-PIN by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP16562_LISA3-WWW-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9958
|
Newark | Fp16562_Lisa3-Www-Pin Rohs Compliant: Yes |Ledil FP16562_LISA3-WWW-PIN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
711-2930-ND
|
DigiKey | LENS CLEAR 43-67DEG WIDE SNAP-IN Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1850 In Stock |
|
$1.2571 / $3.4100 | Buy Now |
DISTI #
928-16562LISA3WWWPIN
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round 1 Pos 9.9mm (D) 7mm(H) RoHS: Compliant | 2237 |
|
$1.1800 / $3.2800 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|9.9mm (D)|7mm(H) RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.4800 / $1.5900 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|9.9mm (D)|7mm(H) RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.2700 / $1.3500 | Buy Now |
DISTI #
FP16562_LISA3-WWW-PIN
|
Avnet Silica | Lens Single 60� Wide Beam PMMA Clear PIN Fastening (Alt: FP16562_LISA3-WWW-PIN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FP16562_LISA3-WWW-PIN
|
EBV Elektronik | Lens Single 60� Wide Beam PMMA Clear PIN Fastening (Alt: FP16562_LISA3-WWW-PIN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FP16562_LISA3-WWW-PIN
FP16562_LISA3-WWW-PIN CAD Models
FP16562_LISA3-WWW-PIN Part Data Attributes:
|
FP16562_LISA3-WWW-PIN
LEDIL
Buy Now
|
Compare Parts:
FP16562_LISA3-WWW-PIN
LEDIL
|
Samacsys Manufacturer | LEDIL |