Part Details for FP18206_LISA3-WWW-CLIP16 by LEDIL
Overview of FP18206_LISA3-WWW-CLIP16 by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP18206_LISA3-WWW-CLIP16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9977
|
Newark | Assembly Round 1 Pos 9.9Mm (D) 7.00Mm(H)/ Pe Bag Rohs Compliant: Yes |Ledil FP18206_LISA3-WWW-CLIP16 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.5800 | Buy Now |
DISTI #
711-FP18206_LISA3-WWW-CLIP16-ND
|
DigiKey | LENS CLEAR 60DEG WIDE SNAP-IN Min Qty: 1 Lead time: 6 Weeks Container: Bag |
278 In Stock |
|
$1.2571 / $3.4100 | Buy Now |
DISTI #
FP18206_LISA3-WWW-
|
Avnet Americas | LED Lens Assembly 60° Wide Beam 9.9 X 7mm Box - Bag (Alt: FP18206_LISA3-WWW-) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bag | 0 |
|
$0.5544 / $1.2628 | Buy Now |
DISTI #
928-FP18206WWWCLIP16
|
Mouser Electronics | LED Lighting Lenses Assemblies 60 DEGREE WIDE BEAM W/CLIP INSTALL RoHS: Compliant | 311 |
|
$1.2200 / $3.3400 | Buy Now |
Part Details for FP18206_LISA3-WWW-CLIP16
FP18206_LISA3-WWW-CLIP16 CAD Models
FP18206_LISA3-WWW-CLIP16 Part Data Attributes:
|
FP18206_LISA3-WWW-CLIP16
LEDIL
Buy Now
|
Compare Parts:
FP18206_LISA3-WWW-CLIP16
LEDIL
|
Samacsys Manufacturer | LEDIL |