Part Details for FP301-1/16-6"-BLACK (ALTERNATE: 00051128601105) by 3M
Overview of FP301-1/16-6"-BLACK (ALTERNATE: 00051128601105) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP301-1/16-6"-BLACK (ALTERNATE: 00051128601105)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70234470
|
RS | Heat Shrink Tubing, 1.6mm, 2:1, 15cm Length, Black, FP-301 Series | 3M FP301-1/16-6"-BLACK RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 3 Weeks, 0 Days Container: Package | 20 |
|
$5.5100 / $6.1900 | Buy Now |