There are no models available for this part yet.
Overview of FP301-1/4-SP100-BK by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9160ACCSP-100V#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler | |
RV1S9162ACCSP-100C#KC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) | |
RV1S9160ACCSP-100C#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler |
Price & Stock for FP301-1/4-SP100-BK by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7100022418
|
Avnet Americas | 80610752323 FP-SM 1/4 BK SPL 100 FEET 3300250BK - Cable Rools/Shrink Tubing (Alt: 7100022418) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | ||
Bristol Electronics | Min Qty: 1 | 3 |
|
$48.0000 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | HEAT SHRINK TUBING | 2 |
|
$52.0000 | Buy Now |