Part Details for FP301-1/16-6"-CLEAR (ALTERNATE: 00051128601112) by 3M
Overview of FP301-1/16-6"-CLEAR (ALTERNATE: 00051128601112) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP301-1/16-6"-CLEAR (ALTERNATE: 00051128601112)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70234473
|
RS | Clear Heat Shrink Tubing, 1.6mm, 2:1, 15cm Length, FP-301 Series | 3M FP301-1/16-6"-CLEAR RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 8 |
|
$4.8600 / $5.3900 | Buy Now |