Part Details for FP301-1-48"-CLEAR-24 PCS by 3M Interconnect
Overview of FP301-1-48"-CLEAR-24 PCS by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
DM54LS122J/B | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear | |
54H73J/C | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear |
Price & Stock for FP301-1-48"-CLEAR-24 PCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M161366-ND
|
DigiKey | HEATSHRINK 1"X4' CLR 1=1PC 48" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
80 In Stock |
|
$4.5339 / $7.9100 | Buy Now |