Part Details for FP301-1-48-CLEAR-HDR-5 PCS by 3M Interconnect
Overview of FP301-1-48-CLEAR-HDR-5 PCS by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP301-1-48-CLEAR-HDR-5 PCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H8969
|
Newark | Shrink Ratio:2:1, I.d. Supplied - Imperial:1", I.d. Supplied - Metric:25.4Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:48", Length - Metric:1.2Mm, I.d. Recovered Max - Imperial:0.5", Product Range:- Rohs Compliant: Yes |3M FP301-1-48-CLEAR-HDR-5 PCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 | Buy Now |