There are no models available for this part yet.
Overview of FP301-3/4-48-BLUE-12-PCS by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for FP301-3/4-48-BLUE-12-PCS by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Heat Shrink tubing, General Purpose: 3/4, 2: 1, 48"-Blue | 3M FP301-3/4-48"-BLUE-12 PCS RoHS: Compliant |
4 In Stock |
|
$4.7100 / $5.2900 | Buy Now | ||
Master Electronics | Heat Shrink tubing, General Purpose: 3/4, 2: 1, 48"-Blue | 3M FP301-3/4-48"-BLUE-12 PCS RoHS: Compliant |
4 In Stock |
|
$4.7100 / $5.2900 | Buy Now |