There are no models available for this part yet.
Overview of FP31000FB8 by Corning Frequency Control Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FP31000FB8 by Corning Frequency Control Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Metal Film, 100 Ohm, 500V, 1±%, 150ppm | 42 |
|
$0.9000 / $1.5000 | Buy Now |