Part Details for FPI4010 by EDI Diodes (Electronic Devices Inc)
Overview of FPI4010 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPI4010
FPI4010 CAD Models
FPI4010 Part Data Attributes:
|
FPI4010
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
FPI4010
EDI Diodes (Electronic Devices Inc)
Bridge Rectifier Diode, 1 Phase, 40A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for FPI4010
This table gives cross-reference parts and alternative options found for FPI4010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPI4010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB31CA | Bridge Rectifier Diode, Avalanche, 1 Phase, 3A, 100V V(RRM), Silicon | Microsemi Corporation | FPI4010 vs PB31CA |
FW100 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Mallory Sonalert Products Inc | FPI4010 vs FW100 |
BP15-01 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon | Frontier Electronics Co Ltd | FPI4010 vs BP15-01 |
BP35-06 | Bridge Rectifier Diode, 1 Phase, 5A, 600V V(RRM), Silicon | Frontier Electronics Co Ltd | FPI4010 vs BP35-06 |
DB2502W | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 200V V(RRM), Silicon | Diotec Electronics Corp | FPI4010 vs DB2502W |
FB1502L | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | FPI4010 vs FB1502L |
FW600 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, | Mallory Sonalert Products Inc | FPI4010 vs FW600 |
DB1508P | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 800V V(RRM), Silicon | Diotec Electronics Corp | FPI4010 vs DB1508P |
NTE5322 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, | NTE Electronics Inc | FPI4010 vs NTE5322 |
DB2500W | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 50V V(RRM), Silicon | Diotec Electronics Corp | FPI4010 vs DB2500W |