Part Details for FPL150/100/8-BH1T by KEMET Corporation
Overview of FPL150/100/8-BH1T by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPL150/100/8-BH1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0827
|
Newark | Ferrite Material, Wpt, 150 X 100 X 8 Mm Rohs Compliant: Yes |Kemet FPL150/100/8-BH1T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$50.7000 / $62.9500 | Buy Now |
DISTI #
399-FPL150/100/8-BH1T-ND
|
DigiKey | FERRITE PLATE FOR WIRELESS POWER Min Qty: 1 Lead time: 31 Weeks Container: Tray |
3 In Stock |
|
$37.0044 / $47.3100 | Buy Now |
DISTI #
80-FPL150/100/8BH1T
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 4900kg/m3 Thck=8mm 7.2kw AEC-Q200 RoHS: Compliant | 0 |
|
$44.1500 / $54.7300 | Order Now |
DISTI #
72277366
|
RS | Ferrite Plate for Wireless Power Transfer, AEC-Q200 | KEMET FPL150/100/8-BH1T RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$49.0100 | RFQ |
DISTI #
FPL150/100/8-BH1T
|
TME | Plate, 150x100x8mm, 7.2kW, FPL, -40÷125°C Min Qty: 10 | 0 |
|
$54.1700 | RFQ |
DISTI #
FPL150/100/8-BH1T
|
Avnet Abacus | Ferrite Core Inductor Plate Core BH1T 1MHz Tray (Alt: FPL150/100/8-BH1T) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |