There are no models available for this part yet.
Overview of FPR2-1/2A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FPR2-1/2A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-FPR2-1/2A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTOR PLUG:LDPE BLACK RoHS: Compliant | 0 |
|
$0.9170 / $1.8500 | Order Now | |
DISTI #
72927152
|
RS | Raised Face Flange Protector Plug, Pipe Size ANSI 2-1/2, 4.315"OD, Black PE | Essentra Components FPR2-1/2A RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3790 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks | 0 |
|
$0.9120 | Buy Now | ||
Onlinecomponents.com | Raised Face Flange Protector Plug - Compatible Nominal Pipe Sizes ANSI 2-1/2 - Overall Diameter 109.6 mm (4.315 in) RoHS: Compliant | 0 |
|
$0.8840 / $1.3140 | Buy Now |
CAD Models for FPR2-1/2A by Essentra Components
Part Data Attributes for FPR2-1/2A by Essentra Components
FPR2-1/2A
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
FPR2-1/2AEssentra ComponentsVS
-