Part Details for FPR3K-PWR-AC-400= by Cisco Systems
Overview of FPR3K-PWR-AC-400= by Cisco Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 |
Price & Stock for FPR3K-PWR-AC-400=
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3651
|
Newark | Cisco - Power Supply (Plug-In Module) - Ac - 400 Watt - For P/N: Fpr3130-Ftd-Hw-K9, Fpr3140-Asa-Hw-K9, Fpr3140-Asa-K9, Fpr3140-Ftd-Hw-K9 |Cisco Systems FPR3K-PWR-AC-400= RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,697.6500 / $3,224.8200 | Buy Now |