Part Details for FPS2250 by Essentra Components
Overview of FPS2250 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPS2250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-FPS2250
|
Mouser Electronics | Essentra 2.250in(57.15mm)ID Fire Sleeve:GlassFbr Sil Red | 0 |
|
$1,022.5600 | Order Now |
DISTI #
74520863
|
RS | Fire Protection Sleeve, 2.25"ID, Red Glass Fiber Silicone Rubber | Essentra Components FPS2250 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$825.2900 / $975.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$715.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$713.3300 / $755.4800 | Buy Now |