Part Details for FPT-5A by OptiFuse
Overview of FPT-5A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPT-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FPT-5A-ND
|
DigiKey | FUSE INDICATING 5A 125VAC/VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14695 In Stock |
|
$2.1190 / $4.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $3.1100 | Buy Now |
DISTI #
FPT-5A
|
TME | Fuse: fuse, 5A, 125VAC, 19.6x16.6x3.2mm, beryllium copper, tinned Min Qty: 100 | 0 |
|
$3.9300 / $4.4000 | RFQ |