Part Details for FPT2OM1-ST-ORG-1 by L-com Inc
Results Overview of FPT2OM1-ST-ORG-1 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPT2OM1-ST-ORG-1 Information
FPT2OM1-ST-ORG-1 by L-com Inc is a Fiber Optic FC Connector.
Fiber Optic FC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FPT2OM1-ST-ORG-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72T1979
|
Newark | Fo Cable, St Simplex-Free End, Om1, 3.3 , Fibre Optic Connector A:St Simplex, Fibre Optic Connector B:Free End, No. Of Fibers:1Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:62.5Μm/125Μm Rohs Compliant: Yes |L-Com FPT2OM1-ST-ORG-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$8.1900 | Buy Now |
|
DISTI #
5073-FPT2OM1-ST-ORG-1-ND
|
DigiKey | ST OM1 SPX 2MM OFNR ORG 1M Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.3900 | Buy Now |
|
DISTI #
17-FPT2OM1-ST-ORG-1
|
Mouser Electronics | Fiber Optic Cable Assemblies ST OM1 SPX 2MM OFNR ORG 1M RoHS: Compliant | 0 |
|
$10.0600 / $13.3300 | Order Now |
|
DISTI #
73603511
|
RS | OM1 62.5/125 2.0mm Fiber Pigtail STOrange 1.0m- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1200 / $8.1900 | RFQ |
|
|
Onlinecomponents.com | ST OM1 SPX 2MM OFNR ORG 1M COO: Taiwan RoHS: Compliant | 0 |
|
$7.1100 / $9.3300 | Buy Now |
|
DISTI #
88032017
|
Verical | FPT2OM1-ST-ORG-1 Min Qty: 11 Package Multiple: 1 | Americas - 12 |
|
$4.0950 / $8.1900 | Buy Now |
|
DISTI #
FPT2OM1-ST-ORG-1
|
L-com US | L-com's OM1 62.5/125 Simplex Multimode fiber pigtail cables provide a fast way to make factory terminations in the field. Factory terminated pigtails can easily be fusion or mechanically spliced to an existing fiber line. Featuring ST style connectors, the pigtails are sold individually rather than limiting you to pre-packaged quantities. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 12 |
|
$4.1000 / $8.1900 | Buy Now |