Part Details for FPWARPS by StarTech
Overview of FPWARPS by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPWARPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-FPWARPS-ND
|
DigiKey | FULL MOTION TV WALL MOUNT - FOR Min Qty: 1 Lead time: 3 Weeks Container: Box |
4 In Stock |
|
$366.1264 / $426.1500 | Buy Now |
DISTI #
72014719
|
RS | Full Motion TV Wall Mount - For 32" to 75" TVs - Steel & Aluminum - Premium | StarTech.com FPWARPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$404.5900 / $430.4100 | Buy Now |
|
NAC | Full Motion TV Wall Mount TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11 |
|
$383.5700 | Buy Now |
|
Neutron USA | FULL MOTION TV WALL MOUNT FOR 32IN TO 75IN TVS STEEL & ALUMINUM | 50 |
|
$379.9800 | Buy Now |