Part Details for FPWTLTBAT by StarTech
Overview of FPWTLTBAT by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPWTLTBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-FPWTLTBAT-ND
|
DigiKey | LOW PROFILE TV MOUNT - TILTING - Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$84.0788 / $97.8900 | Buy Now |
DISTI #
72013806
|
RS | Low Profile TV Mount - Tilting - Anti-Theft -TV Wall Mount for 37" to 75" TVs | StarTech.com FPWTLTBAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$76.1300 / $98.8700 | Buy Now |
|
NAC | TV Wall Mount Tilting RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 43 |
|
$84.4700 | Buy Now |
|
Neutron USA | LOW PROFILE TV WALL MOUNT FOR 37-70IN TV ANTI-THEFT TILTING | 50 |
|
$104.9900 | Buy Now |