There are no models available for this part yet.
Overview of FQV01L15J by AMIC Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for FQV01L15J by AMIC Technology
Part Data Attributes for FQV01L15J by AMIC Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AMIC TECHNOLOGY CORP
|
Package Description
|
QCCJ, LDCC32,.5X.6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
15 ns
|
Clock Frequency-Max (fCLK)
|
40 MHz
|
JESD-30 Code
|
R-PQCC-J32
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
9
|
Number of Terminals
|
32
|
Number of Words
|
512 words
|
Number of Words Code
|
512
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512X9
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC32,.5X.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.005 A
|
Supply Current-Max
|
0.05 mA
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for FQV01L15J
This table gives cross-reference parts and alternative options found for FQV01L15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQV01L15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMUI-67201AV-55 | FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | FQV01L15J vs AMUI-67201AV-55 |
IMUI-67201AV-20SHXXX:RD | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO28 | Atmel Corporation | FQV01L15J vs IMUI-67201AV-20SHXXX:RD |
DS2009RN-35 | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Maxim Integrated Products | FQV01L15J vs DS2009RN-35 |
IDT7201SA120Y | FIFO, 512X9, 120ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | FQV01L15J vs IDT7201SA120Y |
MT52C9005EJ-35IT | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | FQV01L15J vs MT52C9005EJ-35IT |
CMUI-67201AL-25SHXXX | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 | Matra MHS | FQV01L15J vs CMUI-67201AL-25SHXXX |
CMUI-67201AV-55SHXXX | FIFO, 512X9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | FQV01L15J vs CMUI-67201AV-55SHXXX |
IMUI-67201AL-45SHXXX | FIFO, 512X9, 45ns, Asynchronous, CMOS, PDSO28 | Matra MHS | FQV01L15J vs IMUI-67201AL-45SHXXX |
AMUI-67201AV-25SHXXX | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28 | Matra MHS | FQV01L15J vs AMUI-67201AV-25SHXXX |
CY7C421-25VIR | FIFO, 512X9, 25ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | FQV01L15J vs CY7C421-25VIR |