Part Details for FR10800N0050JBK by Kyocera AVX Components
Overview of FR10800N0050JBK by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FR10800N0050JBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-FR10800N0050JBK-ND
|
DigiKey | RES THIN FILM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
525 In Stock |
|
$6.4890 / $9.6000 | Buy Now |
DISTI #
581-FR10800N0050JBK
|
Mouser Electronics | High Frequency/RF Resistors RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 14 Weeks | 0 |
|
$13.1300 | Buy Now |
DISTI #
FR10800N0050JBK
|
Richardson RFPD | RF RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for FR10800N0050JBK
FR10800N0050JBK CAD Models
FR10800N0050JBK Part Data Attributes
|
FR10800N0050JBK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FR10800N0050JBK
Kyocera AVX Components
Fixed Resistor, Thin Film, 100W, 50ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-PRF-55342 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.81 mm | |
Package Length | 20.3 mm | |
Package Style | Chassis Mount | |
Package Width | 5.84 mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 100 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% |