FR10975N0100J01
Description: Fixed Resistor, Thin Film, 250W, 100ohm, 5% +/-Tol, Surface Mount,

Overview of FR10975N0100J01 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for FR10975N0100J01 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-FR10975N0100J01-ND
DigiKey RES THIN FILM Min Qty: 1 Lead time: 16 Weeks Container: Tray 110
In Stock
  • 1 $19.8000
  • 11 $13.8118
  • 33 $12.2088
  • 44 $11.8677
  • 88 $11.1552
  • 231 $10.3753
  • 440 $9.9642
  • 946 $9.5661
$9.5661 / $19.8000 Buy Now
DISTI # 581-FR10975N0100J01
Mouser Electronics High Frequency/RF Resistors 100OHM 5% RoHS: Compliant 0
Order Now
DISTI # FR10975N0100J01
TTI High Frequency/RF Resistors 100OHM 5% Min Qty: 11 Package Multiple: 11 Container: WAFL Americas - 0
Buy Now
DISTI # FR10975N0100J01
Richardson RFPD RF RESISTOR Min Qty: 1 23
RFQ

CAD Models for FR10975N0100J01 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR10975N0100J01 by Kyocera AVX Components

FR10975N0100J01
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Reach Compliance Code
compliant
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
5.715 mm
Package Length
9.779 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
9.53 mm
Rated Power Dissipation (P)
250 W
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
YES
Technology
THIN FILM
Terminal Finish
Silver (Ag)
Terminal Shape
FLAT
Tolerance
5%
Want to compare parts?
  1. FR10975N0100J01
    Kyocera AVX Components
    Fixed Resistor, Thin Film, 250W, 100ohm, 5% +/-Tol, Surface Mount,
    VS

Related Parts for FR10975N0100J01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR10975N0100J01 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR10975N0100J01 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of FR10975N0100J01 would you like to use for your alert(s)?
  • Please alert me when FR10975N0100J01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FR10975N0100J01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR10975N0100J01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FR10975N0100J01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR10975N0100J01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR10975N0100J01 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: