Part Details for FR1105WTR by Stanley Electric Co
Overview of FR1105WTR by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR1105WTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE COLOR HIGH BRIGHTNESS TYPE LED Single Color LED, Red, Water Clear, 1.6mm RoHS: Not Compliant | Europe - 32000 |
|
RFQ |
Part Details for FR1105WTR
FR1105WTR CAD Models
FR1105WTR Part Data Attributes:
|
FR1105WTR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
FR1105WTR
Stanley Electric Co
SINGLE COLOR LED, RED, 1.6 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 3.3 mm | |
Viewing Angle | 50 deg |
Alternate Parts for FR1105WTR
This table gives cross-reference parts and alternative options found for FR1105WTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1105WTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1105W-TR | Single Color LED, Red, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.85 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | FR1105WTR vs FR1105W-TR |
FR1105W | Single Color LED, Red, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.85 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | FR1105WTR vs FR1105W |