Part Details for FR1630005 by Diodes Incorporated
Overview of FR1630005 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR1630005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FR1630005-ND
|
DigiKey | VOLTAGE CONTROL XO SEAM7050 T&R Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3706 | Buy Now |
DISTI #
FR1630005
|
Avnet Americas | VOLTAGE CONTROL XO SEAM7050 T&R 1K - Tape and Reel (Alt: FR1630005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7732 / $2.0949 | Buy Now |
DISTI #
729-FR1630005
|
Mouser Electronics | VCXO Oscillators Voltage Control XO SEAM7050 T&R 1K RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
Part Details for FR1630005
FR1630005 CAD Models
FR1630005 Part Data Attributes
|
FR1630005
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FR1630005
Diodes Incorporated
CMOS Output Clock Oscillator, 16.3MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 16.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for FR1630005
This table gives cross-reference parts and alternative options found for FR1630005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1630005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VHD6031035MJ500050-16.384M | CMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pletronics Inc | FR1630005 vs VHD6031035MJ500050-16.384M |
VHD6031035LN500050-16.384M | CMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pletronics Inc | FR1630005 vs VHD6031035LN500050-16.384M |
VHD6031035EC500050-16.384M | CMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pletronics Inc | FR1630005 vs VHD6031035EC500050-16.384M |
VHD6031035KN500100-16.384M | CMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pletronics Inc | FR1630005 vs VHD6031035KN500100-16.384M |
VHD6031035BE500100-16.384M | CMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pletronics Inc | FR1630005 vs VHD6031035BE500100-16.384M |
VHD6031035CN500100-16.384M | CMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pletronics Inc | FR1630005 vs VHD6031035CN500100-16.384M |
VHD6031035ML500100-16.384M | CMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pletronics Inc | FR1630005 vs VHD6031035ML500100-16.384M |
VHD6031035AF500100-16.384M | CMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pletronics Inc | FR1630005 vs VHD6031035AF500100-16.384M |
VHD6031035FD500050-16.384M | CMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pletronics Inc | FR1630005 vs VHD6031035FD500050-16.384M |
VHD6031035GC500050-16.384M | CMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pletronics Inc | FR1630005 vs VHD6031035GC500050-16.384M |