Part Details for FR1M by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of FR1M by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for FR1M
FR1M CAD Models
FR1M Part Data Attributes
|
FR1M
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR1M
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FR1M
This table gives cross-reference parts and alternative options found for FR1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM107F-T | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | FR1M vs FFM107F-T |
RS1010FL-T1-LF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Won-Top Electronics Co Ltd | FR1M vs RS1010FL-T1-LF |
GR1MF1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FR1M vs GR1MF1 |
RS1MDFQ-13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Diodes Incorporated | FR1M vs RS1MDFQ-13 |
1C5622-R | 1A, 1000V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | FR1M vs 1C5622-R |
HS1MF3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FR1M vs HS1MF3 |
RS1MSWFQ-7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Diodes Incorporated | FR1M vs RS1MSWFQ-7 |
S1M-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FR1M vs S1M-F |
GS1MG-SMAF-R | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Unisonic Technologies Co Ltd | FR1M vs GS1MG-SMAF-R |
RS1010FLK-CA2F-R | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | FR1M vs RS1010FLK-CA2F-R |