Part Details for FR2-6.0-UG-F6PD67PR-2 by Bivar Inc
Overview of FR2-6.0-UG-F6PD67PR-2 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR2-6.0-UG-F6PD67PR-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-FR2-6.0-UG-F6PD67PR-2-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 6" 5.8MM Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.3186 | Buy Now |
DISTI #
749-FR26UGF6PD67PR2
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, 2mm. Fiber Optic Core, Vertical, 6.0mm. IP67 Round Low Profile Diffused Lens, 6.0in. Length Red, 3mm LED, Green RoHS: Compliant | 0 |
|
$2.0300 / $4.7300 | Order Now |