Part Details for FR2600-277L by Hatch Lighting
Overview of FR2600-277L by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-277LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9ACP Right Angle Header, Solder To Board | |
66429-277LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
51940-277LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 8S 4P Vertical Receptacle. |
Price & Stock for FR2600-277L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-FR2600-277L-ND
|
DigiKey | 1 LITE ELEC BLST 277V LOW HAR Min Qty: 1 Lead time: 8 Weeks Container: Box |
49 In Stock |
|
$34.8537 / $47.4200 | Buy Now |
DISTI #
837-FR2600-277L
|
Mouser Electronics | LED Lighting Fixture Accessories 1 LITE ELEC BLST 277V LOW HAR RoHS: Compliant | 0 |
|
Order Now |