Part Details for FR4-13.0-SG-F7P-5 by Bivar Inc
Overview of FR4-13.0-SG-F7P-5 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Telecommunications
Price & Stock for FR4-13.0-SG-F7P-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-FR4-13.0-SG-F7P-5-ND
|
DigiKey | IC Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2778 | Buy Now |
DISTI #
749-FR413SGF7P5
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, 2mm. Fiber Optic Core, Vertical, 7mm. Low Profile Dia. Lens, 13.0in. Length Green, 3mm LED, Green RoHS: Compliant | 0 |
|
$2.8000 / $6.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.9000 | Buy Now |