Part Details for FR4-13.0-SG-F7P-6 by Bivar Inc
Overview of FR4-13.0-SG-F7P-6 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR4-13.0-SG-F7P-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-FR4-13.0-SG-F7P-6-ND
|
DigiKey | IC Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2778 | Buy Now |
DISTI #
749-FR413SGF7P6
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, 2mm. Fiber Optic Core, Vertical, 7mm. Low Profile Dia. Lens, 13.0in. Length Blue, 3mm LED, Green RoHS: Compliant | 0 |
|
$2.8000 / $6.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.9000 | Buy Now |