Part Details for FR4-6.0-UG-F9PD67PR by Bivar Inc
Overview of FR4-6.0-UG-F9PD67PR by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Telecommunications
Price & Stock for FR4-6.0-UG-F9PD67PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-FR4-6.0-UG-F9PD67PR-ND
|
DigiKey | IC Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1576 | Buy Now |
DISTI #
749-FR460UGF9PD67PR
|
Mouser Electronics | LED Light Pipes IP67 FLP Right Angle Light Pipe System, 2mm Optical Fiber Core, 6.0 in. Length, Front Mount, 9mm Dia. Plastic Low Profile Diffused Lens, Positive Retention, Built-In 3UGC-F, Green 200mcd RoHS: Compliant | 0 |
|
$2.7200 / $6.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8200 | Buy Now |
Part Details for FR4-6.0-UG-F9PD67PR
FR4-6.0-UG-F9PD67PR CAD Models
FR4-6.0-UG-F9PD67PR Part Data Attributes:
|
FR4-6.0-UG-F9PD67PR
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
FR4-6.0-UG-F9PD67PR
Bivar Inc
Optical Pipe,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for FR4-6.0-UG-F9PD67PR
This table gives cross-reference parts and alternative options found for FR4-6.0-UG-F9PD67PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR4-6.0-UG-F9PD67PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FV2-6.0-UG-F6PD67PR | Optical Pipe, | Bivar Inc | FR4-6.0-UG-F9PD67PR vs FV2-6.0-UG-F6PD67PR |
FR3-500.0-UG-F6PD67PR | Optical Pipe, | Bivar Inc | FR4-6.0-UG-F9PD67PR vs FR3-500.0-UG-F6PD67PR |
FR3-40.0-UG-F6PD67PR | Optical Pipe, | Bivar Inc | FR4-6.0-UG-F9PD67PR vs FR3-40.0-UG-F6PD67PR |
FR3-80.1-UG-F6PD67PR | Optical Pipe, | Bivar Inc | FR4-6.0-UG-F9PD67PR vs FR3-80.1-UG-F6PD67PR |
FR2-6.0-UG-F6PD67PR | Optical Pipe, | Bivar Inc | FR4-6.0-UG-F9PD67PR vs FR2-6.0-UG-F6PD67PR |
FV3-6.0-UG-F9PD67PR | Optical Pipe, | Bivar Inc | FR4-6.0-UG-F9PD67PR vs FV3-6.0-UG-F9PD67PR |