Part Details for FR4X4OR2 by Panduit Corp
Overview of FR4X4OR2 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR4X4OR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M7924
|
Newark | Channel, 4" X 4" (100Mm X 100Mm), 2M, Fi/Mr |Panduit FR4X4OR2 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002370047
|
Sager | Wire Ducting & Raceways Channel, 4 x 4 (100mm x 100mm), 2m, Fi | 0 |
|
Buy Now |