Part Details for FRDM-HB2001-EVM by NXP Semiconductors
Overview of FRDM-HB2001-EVM by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0285-EB1Z | Analog Devices | Broadband Low EVM Direct Conve |
Price & Stock for FRDM-HB2001-EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3472
|
Newark | Eval Kit, Brushed Dc Motor Driver Rohs Compliant: Yes |Nxp FRDM-HB2001-EVM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$183.0000 | Buy Now |
DISTI #
FRDM-HB2001-EVM-ND
|
DigiKey | HB2001 BOARD WITH FRDM-KL25Z Min Qty: 1 Lead time: 15 Weeks Container: Box |
3 In Stock |
|
$177.1700 | Buy Now |
DISTI #
FRDM-HB2001-EVM
|
Avnet Americas | HB2001 SPI Programmable 10 A H-Bridge Brushed DC Motor Driver Evaluation Kit - Boxed Product (Development Kits) (Alt: FRDM-HB2001-EVM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$175.7545 / $202.6846 | Buy Now |
DISTI #
841-FRDM-HB2001-EVM
|
Mouser Electronics | Power Management IC Development Tools Freedom Expansion Board - HB2001, 10 A H-bridge, Programmable Brushed DC Motor Driver | 0 |
|
$177.1700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$170.7700 | Buy Now |
DISTI #
FRDM-HB2001-EVM
|
Avnet Silica | HB2001 SPI Programmable 10 A H-Bridge Brushed DC Motor Driver Evaluation Kit (Alt: FRDM-HB2001-EVM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |