Part Details for FRDM-KE17Z512 by NXP Semiconductors
Overview of FRDM-KE17Z512 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRDM-KE17Z512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3510
|
Newark | Development Kit, 32Bit, Arm Cortex-M0+ Rohs Compliant: Yes |Nxp FRDM-KE17Z512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$43.9300 | Buy Now |
DISTI #
85AK8332
|
Newark | Frdm-Ke17Z512/Rohs Compliant: Yes |Nxp FRDM-KE17Z512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3000 / $45.3000 | Buy Now |
DISTI #
568-FRDM-KE17Z512-ND
|
DigiKey | FREEDOM KE12Z/KE13Z/KE17Z BRD Min Qty: 1 Lead time: 26 Weeks Container: Box |
1 In Stock |
|
$42.1170 / $50.0000 | Buy Now |
DISTI #
FRDM-KE17Z512
|
Avnet Americas | NAY000//FRDM-KE17Z512 / 12NC: 935452481598 - Boxed Product (Development Kits) (Alt: FRDM-KE17Z512) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 20 |
|
$37.5155 / $40.2162 | Buy Now |
DISTI #
771-FRDM-KE17Z512
|
Mouser Electronics | Development Boards & Kits - ARM FRDM-KE17Z512 RoHS: Not Compliant | 19 |
|
$44.9900 / $59.7600 | Buy Now |
|
Future Electronics | FRDM Development Board for 96 MHz KE17Z/KE13Z/KE12Z with 512 KB Flash MCUs RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 1Kit |
|
$39.4900 / $41.4600 | Buy Now |
DISTI #
79928433
|
Verical | FRDM-KE17Z512 Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 20 |
|
$40.2700 / $40.8600 | Buy Now |
DISTI #
C1S537102863898
|
Chip1Stop | Microcontrollers, DSP Evaluation Development Board Kit | 20 |
|
$42.8000 | Buy Now |