Part Details for FRDM-KL05Z by NXP Semiconductors
Overview of FRDM-KL05Z by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRDM-KL05Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W2646
|
Newark | Cortex M0+, Kinetis, Kl05Z, Freedom Dev Board, Silicon Manufacturer:Nxp, No. Of Bits:32Bit, Silicon Family Name:Kinetis - Kl0, Core Architecture:Arm, Core Sub-Architecture:Cortex-M0+, Silicon Core Number:Mkl0, Product Range:- Rohs Compliant: Yes |Nxp FRDM-KL05Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 489 |
|
$18.0400 | Buy Now |
DISTI #
FRDM-KL05Z-ND
|
DigiKey | FREEDOM KL04/KL05 DEV EVAL BRD Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$19.5000 | Buy Now |
DISTI #
53W2646
|
Avnet Americas | Kinetis L KL05 48MHz Microcontroller Freedom Development Platform - Bulk (Alt: 53W2646) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 363 Partner Stock |
|
$24.7900 | Buy Now |
DISTI #
FRDM-KL05Z
|
Avnet Americas | Kinetis L KL05 48MHz Microcontroller Freedom Development Platform - Boxed Product (Development Kits) (Alt: FRDM-KL05Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
841-FRDM-KL05Z
|
Mouser Electronics | Development Boards & Kits - ARM KL05Z dev RoHS: Compliant | 14 |
|
$19.5000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$17.2500 | Buy Now |
DISTI #
FRDM-KL05Z
|
Avnet Silica | Kinetis L KL05 48MHz Microcontroller Freedom Development Platform (Alt: FRDM-KL05Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100301355
|
Chip1Stop | Freedom Development Board for Kinetis KL04 and KL05 MCUs RoHS: Not Compliant Container: Bulk | 1 |
|
$20.8000 | Buy Now |