Part Details for FRDM-MC-LVMTR by NXP Semiconductors
Overview of FRDM-MC-LVMTR by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRDM-MC-LVMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9686
|
Newark | Kit, 3 Phase Bldc And Pmsm Motor, Silicon Manufacturer:Nxp, Silicon Core Number:-, Kit Application Type:Power Management - Motor Control, Application Sub Type:3 Phase Bldc & Pmsm Motor, Core Architecture:-, Core Sub-Architecture:- Rohs Compliant: Yes |Nxp FRDM-MC-LVMTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9200 | Buy Now |
DISTI #
FRDM-MC-LVMTR-ND
|
DigiKey | MOTOR 3-PH BLDC 4000R/MIN 24V 2. Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7700 | Buy Now |
DISTI #
FRDM-MC-LVMTR
|
Avnet Americas | Low Voltage 3-Phase BLDC and PMSM Motor Kit - Boxed Product (Development Kits) (Alt: FRDM-MC-LVMTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 7 |
|
$42.4235 / $48.9239 | Buy Now |
DISTI #
841-FRDM-MC-LVMTR
|
Mouser Electronics | Power Management IC Development Tools FRDM-MC-LVMTR, MOTOR 3-PH BLDC 4000r/min 24V 2.3A 990g.cm 40W, MFR. Linix, 45ZWN24-40 RoHS: Compliant | 4 |
|
$42.7600 | Buy Now |
|
Future Electronics | Low-Voltage 3-Phase Motor Kit for Freedom Platform RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$41.9400 / $44.0300 | Buy Now |
DISTI #
FRDM-MC-LVMTR
|
Avnet Americas | Low Voltage 3-Phase BLDC and PMSM Motor Kit - Boxed Product (Development Kits) (Alt: FRDM-MC-LVMTR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 7 |
|
$42.4235 / $48.9239 | Buy Now |
DISTI #
FRDM-MC-LVMTR
|
Avnet Silica | Low Voltage 3-Phase BLDC and PMSM Motor Kit (Alt: FRDM-MC-LVMTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2890627
|
element14 Asia-Pacific | 3 PHASE BLDC & PMSM MOTOR KIT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.3673 | Buy Now |
DISTI #
2890627
|
Farnell | 3 PHASE BLDC & PMSM MOTOR KIT RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$42.6449 | Buy Now |