There are no models available for this part yet.
Overview of FRDMKL27-B3115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3115373FHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell with Nickel Plating, Shell Dip Pitch 15.6mm, 30u\\ Gold, Dip 3mm, Blue High Temperature Housing, Tray Packaging | |
GSB3115383FHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell with Nickel Plating, Shell Dip Pitch 15.6mm, 30u\\ Gold, Dip 3mm, Black High Temperature Housing, Tray Packaging | |
GSB3115373RFHR | Amphenol Communications Solutions | USB3.2, A, GEN1, RightAngle, STACK SINK, DIP, 30u\\ GOLD, BLUE, TL 3MM, H: 9.91mm |
Price & Stock for FRDMKL27-B3115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK2696
|
Newark | Demo Kit, Biomedical Pressure Sensor Rohs Compliant: Yes |Nxp FRDMKL27-B3115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$85.9100 / $98.9700 | Buy Now | |
DISTI #
FRDMKL27-B3115-ND
|
DigiKey | SENSOR TOOLBOX KIT FOR THE FXPQ3 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.7200 | Buy Now | |
DISTI #
FRDMKL27-B3115
|
Avnet Americas | FRDMKL27-B3115/HWONLY/NO MARKI - Boxed Product (Development Kits) (Alt: FRDMKL27-B3115) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$59.5669 / $68.6941 | Buy Now | |
DISTI #
841-FRDMKL27-B3115
|
Mouser Electronics | Pressure Sensor Development Tools Sensor Toolbox kit for the FXPQ3115BVT1 High Precision Biocompatible Pressure Sensor and FRDM-KL27Z | 3 |
|
$61.8700 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$56.5200 | Buy Now |