Part Details for FRFWC24X4W12LBL by Panduit Corp
Overview of FRFWC24X4W12LBL by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRFWC24X4W12LBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FRFWC24X4W12LBL-ND
|
DigiKey | CABLE DUCT 4 WAY CROSS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$914.7100 | Buy Now |
DISTI #
FRFWC24X4W12LBL
|
Avnet Americas | Fitting Four Way Cross With 12" Exits ABS (Acrylonitrile Butadiene Styrene)/PC (Polycarbonate) Black - Bulk (Alt: FRFWC24X4W12LBL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$878.2100 | Buy Now |
DISTI #
644-FRFWC24X4W12LBL
|
Mouser Electronics | Wire Ducting & Raceways Fitting, Four Way Cross, 24x4, (600mm x1 | 0 |
|
$914.6400 | Order Now |
DISTI #
PANFRFWC24X4W12LBL
|
Heilind Electronics | FITTING, FOUR WAY CROSS, X1 24X4, 600MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$878.2100 / $973.0900 | Buy Now |
DISTI #
000000000006198391
|
Sager | Wire Ducting & Raceways Fitting, Four Way Cross, 24x4, (600mm x1 Min Qty: 1 | 0 |
|
$669.3700 / $677.6300 | Buy Now |