Part Details for FRM121WFR130TM by FOJAN
Overview of FRM121WFR130TM by FOJAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRM121WFR130TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1W 130m Current Sensing Resistors 50ppm/ 1% 1206 Current Sense Resistors/Shunt Resistors ROHS | 4780 |
|
$0.0197 / $0.0352 | Buy Now |