Part Details for FRM121WJR030TM by FOJAN
Overview of FRM121WJR030TM by FOJAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRM121WJR030TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1W 30m Current Sensing Resistors 50ppm/ 5% 1206 Current Sense Resistors/Shunt Resistors ROHS | 3940 |
|
$0.0160 / $0.0302 | Buy Now |