FRN01WK0102A10
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Film, 3.5W, 1000ohm, 350V, 10% +/-Tol, -350,350ppm/Cel,

Overview of FRN01WK0102A10 by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FRN01WK0102A10 by Royal Electronic Factory (Thailand) Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # NFR1W-1K
TME Resistor: metal film, fusible, THT, 1kΩ, 1W, ±10%, Ø3.5x10mm, axial Min Qty: 10 0
  • 10 $0.1314
  • 100 $0.0345
  • 1,000 $0.0236
  • 5,000 $0.0221
$0.0221 / $0.1314 RFQ

CAD Models for FRN01WK0102A10 by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FRN01WK0102A10 by Royal Electronic Factory (Thailand) Co Ltd

FRN01WK0102A10
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
Fusing Time
60 s
Lead Diameter
0.54 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
10 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR - FUSIBLE
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
350 ppm/°C
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. FRN01WK0102A10
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Film, 3.5W, 1000ohm, 350V, 10% +/-Tol, -350,350ppm/Cel,
    VS

Alternate Parts for FRN01WK0102A10

This table gives cross-reference parts and alternative options found for FRN01WK0102A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN01WK0102A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FRN01WK0102B00 Fixed Resistor - Fusible, 1W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102B00
FRN01WK0102T58 RESISTOR, FUSIBLE, FILM, 1W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102T58
FRN01WK0102T50 Fixed Resistor - Fusible, 1W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102T50
FRN01WK0102A50 RESISTOR, FUSIBLE, FILM, 1W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102A50
FRN01WK0102T59 Fixed Resistor - Fusible, 1W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102T59
FRN01WK0102AA0 Fixed Resistor - Fusible, 1W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102AA0
FRN01WK0102A59 Fixed Resistor - Fusible, 1W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102A59
FRN01WK0102TA0 Fixed Resistor - Fusible, 1W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102TA0
FRN01WK0102A58 RESISTOR, FUSIBLE, FILM, 1W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102A58
FRN01WK0102B08 Fixed Resistor - Fusible, 1W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102B08
Part Number Description Manufacturer Compare
FRN01WK0102T50 Fixed Resistor - Fusible, 1W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102T50
FRN01WK0102T59 Fixed Resistor - Fusible, 1W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102T59
FRN01WK0102T58 RESISTOR, FUSIBLE, FILM, 1W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102T58
FRN01WK0102A58 RESISTOR, FUSIBLE, FILM, 1W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102A58
FRN01WK0102TA0 Fixed Resistor - Fusible, 1W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102TA0
FRN01WK0102A59 Fixed Resistor - Fusible, 1W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102A59
FRN01WK0102AA0 Fixed Resistor - Fusible, 1W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102AA0
FRN01WK0102AA9 Fixed Resistor - Fusible, 1W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102AA9
FRN01WK0102A50 RESISTOR, FUSIBLE, FILM, 1W, 10%, 350ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102A50
FRN01WK0102B08 Fixed Resistor - Fusible, 1W, 1000ohm, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN01WK0102A10 vs FRN01WK0102B08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRN01WK0102A10 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRN01WK0102A10 by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of FRN01WK0102A10 would you like to use for your alert(s)?
  • Please alert me when FRN01WK0102A10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRN01WK0102A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRN01WK0102A10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRN01WK0102A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRN01WK0102A10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRN01WK0102A10 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: