Part Details for FRSH120620K000 TCR2.5 0.02% by Vishay Precision Group Inc
Overview of FRSH120620K000 TCR2.5 0.02% by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRSH120620K000 TCR2.5 0.02%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y406320K0000Q0R
|
TTI | Metal Foil Resistors - SMD 20K OHM .02% Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$13.6000 | Buy Now |