There are no models available for this part yet.
Overview of FRSH2512 82K50 TCR2.5 .02% by Vishay Precision Group Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR2EF18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 200 mA, SOT-25 (SMV) | |
TCR2LF18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 200 mA, SOT-25 (SMV) | |
TCR2EE18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 200 mA, SOT-553 (ESV) |
Price & Stock for FRSH2512 82K50 TCR2.5 .02% by Vishay Precision Group Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y406682K5000Q0R
|
TTI | Metal Foil Resistors - SMD 82.5K OHM .02% Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$32.4400 | Buy Now |