Part Details for FRSPJ2X2YL by Panduit Corp
Overview of FRSPJ2X2YL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRSPJ2X2YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9927
|
Newark | Spill-Over Junction Fitting With 2X2 Exi |Panduit FRSPJ2X2YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-12271-ND
|
DigiKey | CABLE DUCT JUNCTION SPILL-OVER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$182.1600 | Buy Now |
DISTI #
FRSPJ2X2YL
|
Avnet Americas | SPILL-OVER JUNCTION FITTING WITH 2X2 EXI - Bulk (Alt: FRSPJ2X2YL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$164.9000 | Buy Now |
DISTI #
71475770
|
RS | Wire Duct, Raceway & Tray Assry, ABS, Width 4.9in, Height 5.61in | Panduit FRSPJ2X2YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$92.0600 | Buy Now |
DISTI #
PANFRSPJ2X2YL
|
Heilind Electronics | SPILL-OVER JUNCTION FITTI WITH 2X2 EXI | Americas - 0 in Stock |
|
$158.5538 / $171.7667 | Buy Now |
|
Onlinecomponents.com | Assembles onto 4x4, 6x4, 12x4, or 24x4 FiberRunner®Channel, spilling over the side into a 2x2 vertical exit. Requires coupler to attach 2x2 FiberRunner®and fittings to the vertical exit. Mounts directly to existing installation with no alteration required. Mounting hardware provided for secure attachment. RoHS: Compliant |
5 In Stock |
|
$164.9000 / $182.7100 | Buy Now |
DISTI #
000000000003335553
|
Sager | Wire Ducting & Raceways SPILL-OVER JUNCTION FITTING 2X2 EXIT Min Qty: 1 | 0 |
|
$125.6800 / $143.1400 | Buy Now |
|
Master Electronics | Assembles onto 4x4, 6x4, 12x4, or 24x4 FiberRunner®Channel, spilling over the side into a 2x2 vertical exit. Requires coupler to attach 2x2 FiberRunner®and fittings to the vertical exit. Mounts directly to existing installation with no alteration required. Mounting hardware provided for secure attachment. RoHS: Compliant |
5 In Stock |
|
$164.9000 / $182.7100 | Buy Now |