Part Details for FRSPJC24LYL by Panduit Corp
Overview of FRSPJC24LYL by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRSPJC24LYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FRSPJC24LYL-ND
|
DigiKey | SPILL OVER JUNCTION FITTING Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$71.9504 / $81.2300 | Buy Now |
DISTI #
FRSPJC24LYL
|
Avnet Americas | 2x2 Exit for 4x4 LSZH Routing System ABS (Acrylonitrile Butadiene Styrene)/PC (Polycarbonate) Yellow - Bulk (Alt: FRSPJC24LYL) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$73.5400 | Buy Now |
DISTI #
644-FRSPJC24LYL
|
Mouser Electronics | Wire Ducting & Raceways Spill-Over Junction with 2x2 Exit Cover, RoHS: Compliant | 0 |
|
$71.9400 / $81.2200 | Order Now |
DISTI #
PANFRSPJC24LYL
|
Heilind Electronics | SPILL-OVER JUNCTION WITH 2X2 EXIT COVER, | Americas - 0 in Stock |
|
$70.7077 / $74.1291 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.5400 / $85.7700 | Buy Now |
DISTI #
000000000006198470
|
Sager | Wire Ducting & Raceways Spill-Over Junction with 2x2 Exit Cover, Min Qty: 1 | 0 |
|
$56.0500 / $70.7100 | Buy Now |