Part Details for FRSPJC44LYL by Panduit Corp
Overview of FRSPJC44LYL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRSPJC44LYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FRSPJC44LYL-ND
|
DigiKey | SPILL OVER JUNCTION FITTING Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$38.9183 / $45.2000 | Buy Now |
DISTI #
FRSPJC44LYL
|
Avnet Americas | Spill-Over Cover with 4x4 Exit for 4x4 LSZH Routing System ABS (Acrylonitrile Butadiene Styrene)/PC (Polycarbonate) Yellow - Bulk (Alt: FRSPJC44LYL) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$39.7800 | Buy Now |
DISTI #
644-FRSPJC44LYL
|
Mouser Electronics | Wire Ducting & Raceways Spill-Over Junction with 4x4 Exit Cover, RoHS: Compliant | 0 |
|
$40.1600 / $45.1900 | Order Now |
DISTI #
PANFRSPJC44LYL
|
Heilind Electronics | SPILL-OVER JUNCTION WITH 4X4 EXIT COVER, | Americas - 0 in Stock |
|
$38.2462 / $41.4334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 19 Factory Stock |
|
$39.7800 / $46.4000 | Buy Now |
DISTI #
000000000006198472
|
Sager | Wire Ducting & Raceways Spill-Over Junction with 4x4 Exit Cover, Min Qty: 1 | 0 |
|
$30.6900 / $40.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 19 Factory Stock |
|
$39.7800 / $46.4000 | Buy Now |